+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPZ0603S121HT000

Ferrite: bead; Imp.@ 100MHz: 120Ω; SMD; 1A; 0201; R: 130mΩ; -55÷125°C

Manufacturer: TDK

Manufacturer part number:
MPZ0603S121HT000
TME Symbol:
MPZ0603S121HT000

Specification

Manufacturer
TDK
Type of ferrite
bead
Impedance at 100MHz
120Ω
Mounting
SMD
Operating current
1A
Case - inch
0201
Case - mm
0603
Resistance
0.13Ω
Operating temperature
-55...125°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads TDK,
*
MPZ0603S121HT000
0 in TME stock
Net price for quantities from 15000 pcs - 0.05 USDGross price for quantities from 15000 pcs - 0.05 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.