+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPZ1005Y900CT000

Ferrite: bead; Imp.@ 100MHz: 90Ω; SMD; 1.2A; 0402; R: 100mΩ

Manufacturer: TDK

Manufacturer part number:
MPZ1005Y900CT000
TME Symbol:
MPZ1005Y900CT000

Specification

Manufacturer
TDK
Type of ferrite
bead
Impedance at 100MHz
90Ω
Mounting
SMD
Operating current
1.2A
Case - inch
0402
Case - mm
1005
Resistance
0.1Ω
Operating temperature
-55...125°C
Gross weight0.002 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads TDK,
*
MPZ1005Y900CT000
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.