+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPZ1608S600AT

Ferrite: bead; Imp.@ 100MHz: 60Ω; SMD; 3.5A; 0603; R: 20mΩ; -55÷125°C

Manufacturer: TDK

Manufacturer part number:
MPZ1608S600AT
TME Symbol:
MPZ1608S600AT

Specification

Manufacturer
TDK
Type of ferrite
bead
Impedance at 100MHz
60Ω
Mounting
SMD
Operating current
3.5A
Case - inch
0603
Case - mm
1608
Resistance
20mΩ
Operating temperature
-55...125°C
Gross weight0.002 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads TDK,
*
MPZ1608S600AT
0 in TME stock
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.