+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MQ2N4857UB/TR

Transistor: N-JFET; 40V; 20mA; 360mW; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MQ2N4857UB/TR
TME Symbol:
MQ2N4857UB/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-JFET
Drain-source voltage
40V
Drain current
20mA
Power dissipation
0.36W
Case
TO18
On-state resistance
40Ω
Mounting
THT
Kind of package
reel, tape
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
MQ2N4857UB/TR
0 in TME stock
Net price for quantities from 5 pcs - 85.20 USDGross price for quantities from 5 pcs - 85.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.