+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

263.1

Holder; black and silver; H: 20mm; L: 91mm; W: 130mm; handle


Manufacturer: MENTOR

Manufacturer part number:
263.1
TME Symbol:
MR-263.1

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Colour
black and silver
Height
20mm
Length
91mm
Width
130mm
Trade name
handle
Gross weight167.16 g
Certificates
See other products in this category: Handles MENTOR,
*
263.1
10 in TME stock
Net price for quantities from 1 pcs - 26.25 USDGross price for quantities from 1 pcs - 26.25 USD
Net price for quantities from 10 pcs - 23.63 USDGross price for quantities from 10 pcs - 23.63 USD
Net price for quantities from 20 pcs - 19.17 USDGross price for quantities from 20 pcs - 19.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs