+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

268.01

Holder; aluminium; grey; H: 40mm; L: 57.5mm; W: 12.2mm; handle


Manufacturer: MENTOR

Manufacturer part number:
268.01
TME Symbol:
MR-268.01

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
aluminium
Colour
grey
Height
40mm
Length
57.5mm
Width
12.2mm
Mounting holes pitch
44.5mm
Trade name
handle
Gross weight39.74 g
Certificates
See other products in this category: Handles MENTOR,
*
268.01
48 in TME stock
Net price for quantities from 1 pcs - 8.35 USDGross price for quantities from 1 pcs - 8.35 USD
Net price for quantities from 10 pcs - 5.57 USDGross price for quantities from 10 pcs - 5.57 USD
Net price for quantities from 30 pcs - 3.70 USDGross price for quantities from 30 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs