+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

268.2

Holder; aluminium; grey; H: 40mm; L: 102mm; W: 12.2mm; handle


Manufacturer: MENTOR

Manufacturer part number:
268.2
TME Symbol:
MR-268.2

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
aluminium
Colour
grey
Height
40mm
Length
102mm
Width
12.2mm
Mounting holes pitch
88mm
Trade name
handle
Gross weight49.4 g
Certificates
See other products in this category: Handles MENTOR,
*
268.2
70 in TME stock
Net price for quantities from 1 pcs - 7.28 USDGross price for quantities from 1 pcs - 7.28 USD
Net price for quantities from 10 pcs - 4.80 USDGross price for quantities from 10 pcs - 4.80 USD
Net price for quantities from 30 pcs - 3.52 USDGross price for quantities from 30 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs