+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

277.2

Holder; aluminium; grey; H: 29mm; L: 96mm; W: 12mm; handle


Manufacturer: MENTOR

Manufacturer part number:
277.2
TME Symbol:
MR-277.2

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
aluminium
Colour
grey
Height
29mm
Length
96mm
Width
12mm
Trade name
handle
Gross weight32.975 g
Certificates
See other products in this category: Handles MENTOR,
*
277.2
0 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 10 pcs - 5.62 USDGross price for quantities from 10 pcs - 5.62 USD
Net price for quantities from 20 pcs - 4.53 USDGross price for quantities from 20 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs