+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

277.3

Holder; aluminium; grey; H: 39mm; L: 130mm; W: 15mm; handle


Manufacturer: MENTOR

Manufacturer part number:
277.3
TME Symbol:
MR-277.3

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
aluminium
Colour
grey
Height
39mm
Length
0.13m
Width
15mm
Trade name
handle
Gross weight64.2 g
Certificates
See other products in this category: Handles MENTOR,
*
277.3
141 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 10 pcs - 6.39 USDGross price for quantities from 10 pcs - 6.39 USD
Net price for quantities from 30 pcs - 5.15 USDGross price for quantities from 30 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs