+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

286.3

Holder; chromium plated steel; chromium plated; H: 34mm; L: 120mm


Manufacturer: MENTOR

Manufacturer part number:
286.3
TME Symbol:
MR-286.3

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
chromium plated steel
Colour
chromium plated
Height
34mm
Length
120mm
Width
10mm
Trade name
handle
Gross weight152.42 g
Certificates
See other products in this category: Handles MENTOR,
*
286.3
33 in TME stock
Net price for quantities from 1 pcs - 15.89 USDGross price for quantities from 1 pcs - 15.89 USD
Net price for quantities from 10 pcs - 14.31 USDGross price for quantities from 10 pcs - 14.31 USD
Net price for quantities from 20 pcs - 11.53 USDGross price for quantities from 20 pcs - 11.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs