+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3233.2003

Holder; ABS; black; H: 18mm; L: 56.3mm; W: 110mm; handle


Manufacturer: MENTOR

Manufacturer part number:
3233.2003
TME Symbol:
MR-3233.2003

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
ABS
Colour
black
Height
18mm
Length
56.3mm
Width
0.11m
Trade name
handle
Gross weight31.9 g
Certificates
See other products in this category: Handles MENTOR,
*
3233.2003
471 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 30 pcs - 1.60 USDGross price for quantities from 30 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 100 pcs