+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3239.2003

Holder; thermoplastic; black; L: 78.5mm; W: 186mm; D: 22mm


Manufacturer: MENTOR

Manufacturer part number:
3239.2003
TME Symbol:
MR-3239.2003

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
thermoplastic
Colour
black
Length
78.5mm
Width
186mm
Depth
22mm
Gross weight77.6 g
Certificates
See other products in this category: Handles MENTOR,
*
3239.2003
150 in TME stock
Net price for quantities from 1 pcs - 4.12 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 10 pcs - 3.77 USDGross price for quantities from 10 pcs - 3.77 USD
Net price for quantities from 50 pcs - 3.32 USDGross price for quantities from 50 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs