+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3246.2003

Holder; ABS; black; H: 58mm; L: 79mm; W: 131mm; handle


Manufacturer: MENTOR

Manufacturer part number:
3246.2003
TME Symbol:
MR-3246.2003

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
ABS
Colour
black
Height
58mm
Length
79mm
Width
131mm
Trade name
handle
Gross weight40.41 g
Certificates
See other products in this category: Handles MENTOR,
*
3246.2003
114 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 10 pcs - 3.13 USDGross price for quantities from 10 pcs - 3.13 USD
Net price for quantities from 30 pcs - 2.24 USDGross price for quantities from 30 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs