+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MR-EI1W1P

Monitoring relay; current,AC current; 230VAC; MR-EI; SPDT; IP20


Manufacturer: RELPOL

Manufacturer part number:
MR-EI1W1P

Alternative designations: 2613070

TME Symbol:
MR-EI1W1P

Specification

Manufacturer
RELPOL
Type of automation module
monitoring relay
Controlled parameter
AC current, current
Mounting
for DIN rail mounting
Manufacturer series
MR-EI
Kind of output 1
SPDT
Operating temperature
-25...55°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Contact actuation delay
0.1...10s
IP rating
IP20
Body dimensions
17.5x87x65mm
OEM number
2613070
Controlled parameter range
50mA...10A
Supply voltage
  • 230V AC
Power supply
  • external
Dimensions
Gross weight65.16 g
Certificates
EAN code5900005014253
See other products in this category: Monitoring Relays RELPOL,
See other products from this series.:
*
MR-EI1W1P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 121.88 USDGross price for quantities from 1 pcs - 121.88 USD
Net price for quantities from 5 pcs - 113.17 USDGross price for quantities from 5 pcs - 113.17 USD