+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MR-ET1P

Monitoring relay; motor temperature; 230VAC; Temp.sensor: PTC


Manufacturer: RELPOL

Manufacturer part number:
MR-ET1P

Alternative designations: 2613068

TME Symbol:
MR-ET1P

Specification

Manufacturer
RELPOL
Type of automation module
monitoring relay
Controlled parameter
motor temperature
Kind of temperature sensor
PTC
Mounting
for DIN rail mounting
Kind of output 1
SPDT
OEM number
2613068
AC contacts rating @R
5A / 250V AC
Supply voltage
  • 230V AC
Dimensions
Gross weight135.4 g
Certificates
EAN code5900005014239
See other products in this category: Monitoring Relays RELPOL,
*
MR-ET1P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 113.16 USDGross price for quantities from 1 pcs - 113.16 USD
Net price for quantities from 5 pcs - 105.07 USDGross price for quantities from 5 pcs - 105.07 USD