+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MR-EU31UW1P

Voltage monitoring relay; 230VAC; for DIN rail mounting; MR-EU


Manufacturer: RELPOL

Manufacturer part number:
MR-EU31UW1P

Alternative designations: 2613069

TME Symbol:
MR-EU31UW1P

Specification

Manufacturer
RELPOL
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
MR-EU
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-25...55°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Contact actuation delay
0...10s
IP rating
IP20
Body dimensions
17.5x87x65mm
Voltage between phases (for three phase system)
3 x 400V AC
OEM number
2613069
Supply voltage
  • 230V AC
Power supply
  • from tested wiring system
Dimensions
Gross weight66.16 g
Certificates
EAN code5900005014246
See other products in this category: Monitoring Relays RELPOL,
See other products from this series.:
*
MR-EU31UW1P
0 in TME stock
Net price for quantities from 1 pcs - 128.59 USDGross price for quantities from 1 pcs - 128.59 USD
Net price for quantities from 5 pcs - 119.40 USDGross price for quantities from 5 pcs - 119.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.