+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MR-EU3M1P

Monitoring relay; for DIN rail mounting; MR-EU; SPDT; 250VAC/5A


Manufacturer: RELPOL

Manufacturer part number:
MR-EU3M1P

Alternative designations: 2612868

TME Symbol:
MR-EU3M1P

Specification

Manufacturer
RELPOL
Type of automation module
monitoring relay
Controlled parameter
phase asymmetry, phase failure, phase sequence, voltage
Mounting
for DIN rail mounting
Manufacturer series
MR-EU
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-25...55°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
IP rating
IP20
Body dimensions
17.5x87x65mm
Voltage between phases (for three phase system)
3 x 400V AC
OEM number
2612868
Power supply
  • from tested wiring system
Dimensions
Gross weight68.7 g
Certificates
EAN code5900005013713
See other products in this category: Monitoring Relays RELPOL,
See other products from this series.:
*
MR-EU3M1P
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 88.86 USDGross price for quantities from 1 pcs - 88.86 USD
Net price for quantities from 5 pcs - 82.52 USDGross price for quantities from 5 pcs - 82.52 USD