+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MR-GI1M2P-TR2

Monitoring relay; current,AC current,DC current; 12÷400VAC


Manufacturer: RELPOL

Manufacturer part number:
MR-GI1M2P-TR2

Alternative designations: 2613061

TME Symbol:
MR-GI1M2P-TR2

Specification

Manufacturer
RELPOL
Type of automation module
monitoring relay
Controlled parameter
AC current, current, DC current
Mounting
for DIN rail mounting
Manufacturer series
MR-GI
Kind of output 1
DPDT
Operating temperature
-25...55°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Contact actuation delay
0.1...10s
IP rating
IP20
Body dimensions
22.5x90x108mm
OEM number
2613061
Controlled parameter range
0.1...10A
Related items
TR2-230VAC
Supply voltage
  • 12...400V AC
Power supply
  • additional transformer
Dimensions
Gross weight136.59 g
Certificates
EAN code5900005014161
See other products in this category: Monitoring Relays RELPOL,
See other products from this series.:
*
MR-GI1M2P-TR2
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 156.60 USDGross price for quantities from 1 pcs - 156.60 USD
Net price for quantities from 5 pcs - 145.42 USDGross price for quantities from 5 pcs - 145.42 USD