+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MR102-008

Wheel; purple; Shaft: smooth; screw; Ø: 53mm; Shaft dia: 4mm; W: 24mm

Manufacturer: MICROBOT

Manufacturer part number:
MR102-008
TME Symbol:
MR102-008

Specification

Manufacturer
MICROBOT
Type of robotics accessories
wheel
Colour
purple
Shaft surface
smooth
Mechanical mounting
screw
Wheel diameter
53mm
Shaft diameter
4mm
Plating material
rubber
Wheel width
24mm
Connection
HEX 12 mm
Number of cooling fins
10
Quantity in set/package
2pcs.
Gross weight60 g
Certificates
See other products in this category: Accessories for Robotics and RC MICROBOT
*
MR102-008
Product withdrawn from the offer
Use the specification table below to search for similar products