+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MR1/TK/GR

Enclosure: for DIN rail mounting; Y: 88.1mm; X: 13.9mm; Z: 53mm; ABS


Manufacturer: ELBAG

Manufacturer part number:
MR1/TK/GR
TME Symbol:
MR1/TK/GR

Specification

Manufacturer
ELBAG
Type of enclosure
for DIN rail mounting
Dimension Y
88.1mm
Dimension X
13.9mm
Dimension Z
53mm
Enclosure material
ABS
Body colour
grey
Number of modules
1
Flammability rating
UL94V-0
Panel colour
grey
Gross weight21.9 g
Certificates
See other products in this category: Din Rail Mounting Enclosures ELBAG,
*
MR1/TK/GR
9 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 10 pcs - 4.23 USDGross price for quantities from 10 pcs - 4.23 USD
Net price for quantities from 50 pcs - 3.70 USDGross price for quantities from 50 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.