+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MR25H40CDF

IC: memory; MRAM; 4MbMRAM; SPI; 512kx8bit; 25ns; DFN8; serial; SMD

Manufacturer: EVERSPIN TECHNOLOGIES

Manufacturer part number:
MR25H40CDF
TME Symbol:
MR25H40CDF

Specification

Manufacturer
EVERSPIN TECHNOLOGIES
Type of integrated circuit
memory
Kind of memory
MRAM
Memory
4Mb MRAM
Interface
SPI
Memory organisation
512kx8bit
Access time
25ns
Case
DFN8
Kind of interface
serial
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...85°C
Clock frequency
40MHz
Supply voltage
  • 3...3.6V DC
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MR25H40CDF
0 in TME stock
Net price for quantities from 1 pcs - 24.58 USDGross price for quantities from 1 pcs - 24.58 USD
Net price for quantities from 10 pcs - 22.77 USDGross price for quantities from 10 pcs - 22.77 USD
Net price for quantities from 25 pcs - 18.76 USDGross price for quantities from 25 pcs - 18.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.