+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | EVERSPIN TECHNOLOGIES | |
Type of integrated circuit | memory | |
Kind of memory | MRAM | |
Memory | 4Mb MRAM | |
Interface | parallel 16bit | |
Memory organisation | 256kx16bit | |
Access time | 35ns | |
Case | TSOP44 II | |
Kind of interface | parallel | |
Mounting | SMD | |
Kind of package | in-tray | |
Operating temperature | -40...85°C |