+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MR4A16BCYS35

IC: memory; MRAM; 16MbMRAM; parallel 16bit; 1Mx16bit; 35ns; SMD


Manufacturer: EVERSPIN TECHNOLOGIES

Manufacturer part number:
MR4A16BCYS35
TME Symbol:
MR4A16BCYS35

Specification

Manufacturer
EVERSPIN TECHNOLOGIES
Type of integrated circuit
memory
Kind of memory
MRAM
Memory
16Mb MRAM
Interface
parallel 16bit
Memory organisation
1Mx16bit
Access time
35ns
Case
TSOP54 II
Kind of interface
parallel
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
Gross weight0.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MR4A16BCYS35
0 in TME stock
Net price for quantities from 1 pcs - 45.48 USDGross price for quantities from 1 pcs - 45.48 USD
Net price for quantities from 108 pcs - 39.35 USDGross price for quantities from 108 pcs - 39.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 108 pcs