+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11033313

Measuring wheel; Shaft d: 7mm; plastic; Circuit: 500mm

Manufacturer: BAUMER

Manufacturer part number:
11033313

Alternative designations: 11033313

TME Symbol:
MR542.07D

Specification

Manufacturer
BAUMER
Type of sensors accessories
measuring wheel
Shaft diameter
7mm
Body material
plastic
Circuit
500mm
Gross weight281.33 g
See other products in this category: Encoders BAUMER,
*
11033313
2 in TME stock
Net price for quantities from 1 pcs - 91.44 USDGross price for quantities from 1 pcs - 91.44 USD
Net price for quantities from 5 pcs - 85.34 USDGross price for quantities from 5 pcs - 85.34 USD
Net price for quantities from 10 pcs - 79.25 USDGross price for quantities from 10 pcs - 79.25 USD
No. of pieces (Multiplicity: 1)