+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11009817

Measuring wheel; Shaft d: 7mm; aluminium,polyurethane

Manufacturer: BAUMER

Manufacturer part number:
11009817

Alternative designations: 11009817

TME Symbol:
MR552.07A

Specification

Manufacturer
BAUMER
Type of sensors accessories
measuring wheel
Shaft diameter
7mm
Body material
aluminium, polyurethane
Circuit
500mm
Gross weight313.4 g
See other products in this category: Encoders BAUMER,
*
11009817
3 in TME stock
Net price for quantities from 1 pcs - 171.82 USDGross price for quantities from 1 pcs - 171.82 USD
Net price for quantities from 5 pcs - 160.36 USDGross price for quantities from 5 pcs - 160.36 USD
Net price for quantities from 10 pcs - 148.90 USDGross price for quantities from 10 pcs - 148.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.