+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11033327

Measuring wheel; Shaft d: 7mm; aluminium,NBR; Circuit: 500mm

Manufacturer: BAUMER

Manufacturer part number:
11033327

Alternative designations: 11033327

TME Symbol:
MR562.07A

Specification

Manufacturer
BAUMER
Type of sensors accessories
measuring wheel
Shaft diameter
7mm
Body material
aluminium, NBR
Circuit
500mm
Dimensions
Gross weight301.84 g
See other products in this category: Encoders BAUMER,
*
11033327
2 in TME stock
Net price for quantities from 1 pcs - 113.82 USDGross price for quantities from 1 pcs - 113.82 USD
Net price for quantities from 2 pcs - 107.83 USDGross price for quantities from 2 pcs - 107.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.