+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MR6/HD/GR-P5

Enclosure: for computer; grey; 101mm; for DIN rail mounting

Manufacturer: ELBAG

Manufacturer part number:
MR6/HD/GR-P5
TME Symbol:
MR6/HD/GR-P5

Specification

Manufacturer
ELBAG
Type of enclosure
for computer
Related items
SC1110, SC1111, SC1112
Body colour
grey
Dimension X
101mm
Mounting
for DIN rail mounting
Gross weight77.78 g
Certificates
See other products in this category: Enclosure for Embedded Systems ELBAG,
*
MR6/HD/GR-P5
47 in TME stock
Net price for quantities from 1 pcs - 10.31 USDGross price for quantities from 1 pcs - 10.31 USD
Net price for quantities from 10 pcs - 9.16 USDGross price for quantities from 10 pcs - 9.16 USD
Net price for quantities from 50 pcs - 8.01 USDGross price for quantities from 50 pcs - 8.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.