+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRDAP03M15000

Connector: circular; plug; male; MRD; 5A; PIN: 3; IP67; straight; 125V


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
MRDAP03M15000
TME Symbol:
MRDAP03M15000

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
circular
Connector
plug
Kind of connector
male
Manufacturer series
MRD
Current rating
5A
Number of pins
3
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
gold flash
Wire size
24AWG...20AWG
Cable external diameter
3...6mm
Max. voltage
125V
Locking system
with latch
Contact size
1mm
Gross weight11.1 g
Certificates
See other products in this category: LED connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
MRDAP03M15000
0 in TME stock
Net price for quantities from 100 pcs - 10.04 USDGross price for quantities from 100 pcs - 10.04 USD
Net price for quantities from 200 pcs - 8.79 USDGross price for quantities from 200 pcs - 8.79 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 100.
Multiplicity: 5.