+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRF422

Transistor: NPN; bipolar; RF; 40V; 20A; 290W; CASE211-11


Manufacturer: MACOM

Manufacturer part number:
MRF422
TME Symbol:
MRF422

Specification

Manufacturer
MACOM
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
RF
Collector-emitter voltage
40V
Collector current
20A
Power dissipation
290W
Case
CASE211-11
Kind of package
bulk
Frequency
30MHz
Gross weight5.21 g
Certificates
See other products in this category: NPN THT transistors MACOM,
*
MRF422
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 181.60 USDGross price for quantities from 1 pcs - 181.60 USD