+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRG214.00100

Wire: coaxial; RG214; 1x13AWG; stranded; Cu; PVC; black; 100m; 328ft


Manufacturer: BELDEN

Manufacturer part number:
MRG214.00100
TME Symbol:
MRG214.00100

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
RG214
Cable structure
1x13AWG
Wave impedance
50Ω
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
13AWG
Shield structure
shielded twofold, silver plated copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-40...70°C
Core diameter
2.3mm
Package contents
100m
Cable external diameter
10.8mm
CPR standard
Eca
Package contents - ft
328ft
Gross weight181.38 g
Certificates
See other products in this category: Coaxial Cables BELDEN,
*
MRG214.00100
87 in TME stock
Net price for quantities from 1 m - 38.15 USDGross price for quantities from 1 m - 38.15 USD
Net price for quantities from 25 m - 30.21 USDGross price for quantities from 25 m - 30.21 USD
Net price for quantities from 50 m - 27.02 USDGross price for quantities from 50 m - 27.02 USD
Net price for quantities from 100 m - 23.84 USDGross price for quantities from 100 m - 23.84 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m