+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MROK-16

Twilight switch; wall mount; 230VAC; SPST-NO; IP65; MROK; -30÷50°C

Manufacturer: POLLIN

Manufacturer part number:
MROK-16
TME Symbol:
MROK-16

Specification

Manufacturer
POLLIN
Type of automation module
twilight switch
Mounting
wall mount
Kind of output 1
SPST-NO
IP rating
IP65
Manufacturer series
MROK
Operating temperature
-30...50°C
Output 1 electrical parameters
250V AC / 16A
Cable length
0.5m
Contact actuation delay
20s
Body dimensions
68x49x26mm
Additional functions
light sensor built-in
Sensors features
sensitivity adjustable
Controlled parameter range
2...50lx
Supply voltage
  • 230V AC
Gross weight82 g
Certificates
EAN code5907222297308
See other products in this category: Building Automation POLLIN,
See other products from this series.:
*
MROK-16
0 in TME stock
Net price for quantities from 1 pcs - 28.46 USDGross price for quantities from 1 pcs - 28.46 USD
Net price for quantities from 5 pcs - 26.43 USDGross price for quantities from 5 pcs - 26.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.