+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MROK-16S

Twilight switch; for DIN rail mounting; 230VAC; SPST-NO; MROK

Manufacturer: POLLIN

Manufacturer part number:
MROK-16S
TME Symbol:
MROK-16S

Specification

Manufacturer
POLLIN
Type of automation module
twilight switch
Mounting
for DIN rail mounting
Kind of output 1
SPST-NO
IP rating
IP40, IP65
Manufacturer series
MROK
Operating temperature
-30...50°C
Output 1 electrical parameters
250V AC / 16A
Contact actuation delay
20s
Additional functions
delivered with sensor
Sensors features
sensitivity adjustable
Supply voltage
  • 230V AC
Gross weight69.99 g
Certificates
EAN code5907222297339
See other products in this category: Building Automation POLLIN,
See other products from this series.:
*
MROK-16S
9 in TME stock
Net price for quantities from 1 pcs - 38.23 USDGross price for quantities from 1 pcs - 38.23 USD
Net price for quantities from 5 pcs - 35.83 USDGross price for quantities from 5 pcs - 35.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts