+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRS25000C1913FC100

Resistor: thin film; 191kΩ; THT; 600mW; ±1%; 350V; Ø0.6x28mm


Manufacturer: VISHAY

Manufacturer part number:
MRS25000C1913FC100
TME Symbol:
MRS25000C1913FC100

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
191kΩ
Mounting
THT
Power
0.6W
Tolerance
±1%
Operating voltage
350V
Leads dimensions
Ø0.6x28mm
Body dimensions
Ø2.5x6.5mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Length
6.5mm
Diameter
2.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
MRS25000C1913FC100
0 in TME stock
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.