+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-102

Gate controller; Smart Home; WIFI; 100÷240VAC; -55÷68°C

Manufacturer: MOES

Manufacturer part number:
MS-102
TME Symbol:
MS-102

Specification

Manufacturer
MOES
Type of automation module
gate controller
Trade name
Smart Home
Communictions protocol
WIFI
Operating temperature
-55...68°C
Dimensions
87x40x23mm
Application
intelligent house
Software
Tuya SMART
Supply voltage
  • 100...240V AC
Gross weight324.87 g
Certificates
See other products in this category: Building Automation MOES,
*
MS-102
2 in TME stock
Net price for quantities from 1 pcs - 22.88 USDGross price for quantities from 1 pcs - 22.88 USD
Net price for quantities from 5 pcs - 21.35 USDGross price for quantities from 5 pcs - 21.35 USD
Net price for quantities from 10 pcs - 19.83 USDGross price for quantities from 10 pcs - 19.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.