+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-104-M16AM

Relay; WIFI; flush mount; 90÷250VAC; IP20; -10÷65°C


Manufacturer: MOES

Manufacturer part number:
MS-104-M16AM
TME Symbol:
MS-104-M16AM

Specification

Manufacturer
MOES
Type of automation module
relay
Communictions protocol
WIFI
Mounting
flush mount
IP rating
IP20
Operating temperature
-10...65°C
Dimensions
40x40x18mm
Supply voltage
  • 90...250V AC
Gross weight60 g
Certificates
See other products in this category: Building Automation MOES,
*
MS-104-M16AM
0 in TME stock
Net price for quantities from 1 pcs - 11.37 USDGross price for quantities from 1 pcs - 11.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.