+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-104C

Relay; WIFI; flush mount; 90÷250VAC; IP20; -10÷40°C; Ch: 3


Manufacturer: MOES

Manufacturer part number:
MS-104C
TME Symbol:
MS-104C

Specification

Manufacturer
MOES
Type of automation module
relay
Communictions protocol
WIFI
Mounting
flush mount
IP rating
IP20
Operating temperature
-10...40°C
Dimensions
52x47x22.5mm
Number of channels
3
Software
Moes
Supply voltage
  • 90...250V AC
Gross weight64.8 g
Certificates
See other products in this category: Building Automation MOES,
*
MS-104C
2 in TME stock
Net price for quantities from 1 pcs - 16.08 USDGross price for quantities from 1 pcs - 16.08 USD
Net price for quantities from 5 pcs - 15.01 USDGross price for quantities from 5 pcs - 15.01 USD
Net price for quantities from 10 pcs - 13.94 USDGross price for quantities from 10 pcs - 13.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.