+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-105M

Relay; WIFI; flush mount; 90÷250VAC; IP20; 0÷40°C

Manufacturer: MOES

Manufacturer part number:
MS-105M
TME Symbol:
MS-105M

Specification

Manufacturer
MOES
Type of automation module
relay
Communictions protocol
WIFI
Mounting
flush mount
IP rating
IP20
Operating temperature
0...40°C
Dimensions
40x40x18mm
Supply voltage
  • 90...250V AC
Gross weight100 g
Certificates
See other products in this category: Building Automation MOES,
*
MS-105M
0 in TME stock
Net price for quantities from 1 pcs - 12.49 USDGross price for quantities from 1 pcs - 12.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.