+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-400026-2

Ferrite: toroidal; L: 16.51mm; Øint: 57.15mm; Øout: 101.6mm; 47.4nH

Manufacturer: MICROMETALS

Manufacturer part number:
MS-400026-2
TME Symbol:
MS-400026-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
16.51mm
Internal diameter
57.15mm
Outside diameter
101.6mm
Core material
sendust
Inductance factor AL
47.4nH
Gross weight490.57 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-400026-2
6 in TME stock
Net price for quantities from 1 pcs - 40.10 USDGross price for quantities from 1 pcs - 40.10 USD
Net price for quantities from 2 pcs - 37.51 USDGross price for quantities from 2 pcs - 37.51 USD
No. of pieces (Multiplicity: 1)