+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-400060-2

Ferrite: toroidal; L: 16.51mm; Øint: 57.15mm; Øout: 101.6mm; 112nH

Manufacturer: MICROMETALS

Manufacturer part number:
MS-400060-2
TME Symbol:
MS-400060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
16.51mm
Internal diameter
57.15mm
Outside diameter
101.6mm
Core material
sendust
Inductance factor AL
112nH
Gross weight498.13 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-400060-2
0 in TME stock
Net price for quantities from 1 pcs - 45.24 USDGross price for quantities from 1 pcs - 45.24 USD
Net price for quantities from 3 pcs - 40.07 USDGross price for quantities from 3 pcs - 40.07 USD
Net price for quantities from 5 pcs - 37.43 USDGross price for quantities from 5 pcs - 37.43 USD
No. of pieces (Multiplicity: 1)