+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-500B-B

Switch: toggle; Pos: 2; SPDT; ON-(ON); 6A/125VAC; MS-500; -10÷55°C


Manufacturer: MIYAMA

Manufacturer part number:
MS-500B-B
TME Symbol:
MS-500B-B

Specification

Manufacturer
MIYAMA
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
ON-(ON)
AC contacts rating @R
6A / 125V AC
Leads
for soldering
Manufacturer series
MS-500
Operating temperature
-10...55°C
Kind of toggle
round
Mounting hole dimensions
Ø6.2mm
Knob height
12mm
Max. contact resistance:
20mΩ
Min. insulation resistance
0.1GΩ
AC test voltage
1kV
Gross weight4.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches MIYAMA,
See other products from this series.:
*
MS-500B-B
94 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.16 USDGross price for quantities from 1 pcs - 5.16 USD
Net price for quantities from 5 pcs - 4.75 USDGross price for quantities from 5 pcs - 4.75 USD
Net price for quantities from 20 pcs - 4.34 USDGross price for quantities from 20 pcs - 4.34 USD
Net price for quantities from 100 pcs - 3.80 USDGross price for quantities from 100 pcs - 3.80 USD
Net price for quantities from 500 pcs - 3.50 USDGross price for quantities from 500 pcs - 3.50 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs