+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-D1ST-01

Stand; 10kg; 17÷32"; black; Standard: 75x75mm,100x100mm

Manufacturer: GEMBIRD

Manufacturer part number:
MS-D1ST-01
TME Symbol:
MS-D1ST-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
stand
Force
10kg
Size
17...32"
Colour
black
Standard VESA
75x75mm, 100x100mm
Material
aluminium, plastic, steel
Dimensions
325x306x382mm
Application
monitor x1
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight4.6903 kg
Certificates
EAN code8716309135221
See other products in this category: Stands and Holders GEMBIRD,
*
MS-D1ST-01
1 in TME stock
Net price for quantities from 1 pcs - 54.71 USDGross price for quantities from 1 pcs - 54.71 USD
Net price for quantities from 3 pcs - 47.94 USDGross price for quantities from 3 pcs - 47.94 USD
No. of pieces (Multiplicity: 1)