+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-D1ST-02

Stand; 8kg; 17÷32"; black; Standard: 75x75mm,100x100mm; monitor x1


Manufacturer: GEMBIRD

Manufacturer part number:
MS-D1ST-02
TME Symbol:
MS-D1ST-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
stand
Force
8kg
Size
17...32"
Colour
black
Standard VESA
75x75mm, 100x100mm
Material
plastic, steel
Dimensions
320x215x555mm
Application
monitor x1
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight4.5161 kg
Certificates
EAN code8716309135238
See other products in this category: Stands and Holders GEMBIRD,
*
MS-D1ST-02
1 in TME stock
Net price for quantities from 1 pcs - 29.59 USDGross price for quantities from 1 pcs - 29.59 USD
Net price for quantities from 3 pcs - 25.86 USDGross price for quantities from 3 pcs - 25.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.