+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-D1ST-03

Stand; 9kg; 17÷32"; black; Standard: 75x75mm,100x100mm; monitor x1

Manufacturer: GEMBIRD

Manufacturer part number:
MS-D1ST-03
TME Symbol:
MS-D1ST-03

Specification

Manufacturer
GEMBIRD
Type of PC accessories
stand
Force
9kg
Size
17...32"
Colour
black
Standard VESA
75x75mm, 100x100mm
Material
glass, plastic, steel
Dimensions
390x280x454mm
Application
monitor x1
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight2.659 kg
Certificates
EAN code8716309135252
See other products in this category: Stands and Holders GEMBIRD,
*
MS-D1ST-03
2 in TME stock
Net price for quantities from 1 pcs - 21.37 USDGross price for quantities from 1 pcs - 21.37 USD
Net price for quantities from 3 pcs - 18.68 USDGross price for quantities from 3 pcs - 18.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.