+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-D2-01

Holder; 2÷6kg; 17÷27"; black; 75x75mm,100x100mm; monitor x2


Manufacturer: GEMBIRD

Manufacturer part number:
MS-D2-01
TME Symbol:
MS-D2-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Force
2...6kg
Size
17...27"
Colour
black
Standard VESA
75x75mm, 100x100mm
Material
aluminium, plastic, steel
Application
monitor x2
Dimensions
737x200x570mm
Version
adjustable, tiltable, twistable
Gross weight5.2155 kg
Certificates
EAN code8716309127639
See other products in this category: Stands and Holders GEMBIRD,
*
MS-D2-01
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.64 USDGross price for quantities from 1 pcs - 70.64 USD
Net price for quantities from 3 pcs - 61.81 USDGross price for quantities from 3 pcs - 61.81 USD