+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-D2ST-02

Stand; 8kg; 13÷32"; 75x75mm,100x100mm; plastic,steel; monitor x2

Manufacturer: GEMBIRD

Manufacturer part number:
MS-D2ST-02
TME Symbol:
MS-D2ST-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
stand
Force
8kg
Size
13...32"
Standard VESA
75x75mm, 100x100mm
Material
plastic, steel
Application
monitor x2
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight4.3996 kg
Certificates
EAN code8716309135412
See other products in this category: Stands and Holders GEMBIRD,
*
MS-D2ST-02
1 in TME stock
Net price for quantities from 1 pcs - 33.01 USDGross price for quantities from 1 pcs - 33.01 USD
Net price for quantities from 3 pcs - 28.81 USDGross price for quantities from 3 pcs - 28.81 USD
No. of pieces (Multiplicity: 1)