+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-DIP/SMD3

Board: universal; single sided,prototyping; W: 100mm; L: 160mm

Manufacturer: SOLDER PEAK

Manufacturer part number:
MS-DIP/SMD3
TME Symbol:
MS-DIP/SMD3

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1mm
Width
0.1m
Length
160mm
Copper plating thickness
18µm
Hole diameter
1mm
Soldering pads pitch
0.7/2.54mm
Soldering pads configuration
  • 0805
  • 1206
  • DIP4
  • DIP6
  • DIP8
  • DIP10
  • DIP12
  • DIP14
  • DIP16
  • DIP18
  • DIP20
  • DIP22
  • DIP24
  • DIP28
  • MELF
  • QFP32
  • QFP48
  • QFP64
  • QFP80
  • SMA
  • SMB
  • SMC
  • SO8
  • SO10
  • SO16
  • SO20
  • SO24
  • SO28
  • SOD80
  • SOD87
  • SOT23
  • SOT89
  • SOT143
  • SOT223
  • SOT323
  • SSOP20
  • SSOP24
  • SSOP28
Gross weight30.3 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
MS-DIP/SMD3
14 in TME stock
Net price for quantities from 1 pcs - 15.93 USDGross price for quantities from 1 pcs - 15.93 USD
Net price for quantities from 5 pcs - 14.61 USDGross price for quantities from 5 pcs - 14.61 USD
Net price for quantities from 20 pcs - 12.90 USDGross price for quantities from 20 pcs - 12.90 USD
Net price for quantities from 100 pcs - 11.58 USDGross price for quantities from 100 pcs - 11.58 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs