+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4161009

Wire; ÖLFLEX® WIRE MS 2.1; stranded; Cu; 25mm2; PVC; orange; 100m


Manufacturer: LAPP

Manufacturer part number:
4161009
TME Symbol:
MS-SC2.1-25OR

Specification

Manufacturer
LAPP
Type of wire
assembly
Manufacturer series
ÖLFLEX® WIRE MS 2.1
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
25mm2
Wire insulation material
PVC
Insulation colour
orange
Rated voltage
450V/750V
Package contents
100m
Flexibility class
5
Cable external diameter
10.2mm
CPR standard
Eca
Cable structure
1x25mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA CSA C22.2 CSA FT1 IEC 60332-1-2 UL 758 UL 1015 UL 1063 VW-1
Kind of material
no flame propagation
Operating temperature
-40...70°C
Gross weight260 g
Certificates
EAN code4044773227222

WATCH VIDEO

See other products in this category: Single Core Cable - Strand LAPP,
See other products from this series.:
*
4161009
0 in TME stock
Net price for quantities from 1 m - 16.40 USDGross price for quantities from 1 m - 16.40 USD
Net price for quantities from 10 m - 13.67 USDGross price for quantities from 10 m - 13.67 USD
Net price for quantities from 25 m - 10.39 USDGross price for quantities from 25 m - 10.39 USD
Net price for quantities from 50 m - 9.29 USDGross price for quantities from 50 m - 9.29 USD
Net price for quantities from 100 m - 8.20 USDGross price for quantities from 100 m - 8.20 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m