+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4150414

Wire; ÖLFLEX® WIRE MS 2.2; stranded; Cu; 1.5mm2; PVC; dark blue

Manufacturer: LAPP

Manufacturer part number:
4150414
TME Symbol:
MS-SC2.2-1.50DBL

Specification

Manufacturer
LAPP
Type of wire
assembly
Manufacturer series
ÖLFLEX® WIRE MS 2.2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
1.5mm2
Wire insulation material
PVC
Insulation colour
dark blue
Rated voltage
450V/750V
Package contents
100m
Flexibility class
5
Cable external diameter
3.4mm
Kind of package
cardboard packaging
CPR standard
Eca
Cable structure
1x1.5mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA CSA C22.2 CSA FT1 IEC 60332-1-2 UL 758 UL 1063 UL 10269 VW-1
Kind of material
no flame propagation
Operating temperature
-40...90°C
Gross weight21.146 g
Certificates
EAN code4044773487213

WATCH VIDEO

See other products in this category: Single Core Cable - Strand LAPP,
See other products from this series.:
*
4150414
295 in TME stock
Net price for quantities from 1 m - 1.30 USDGross price for quantities from 1 m - 1.30 USD
Net price for quantities from 10 m - 1.08 USDGross price for quantities from 10 m - 1.08 USD
Net price for quantities from 25 m - 0.83 USDGross price for quantities from 25 m - 0.83 USD
Net price for quantities from 50 m - 0.74 USDGross price for quantities from 50 m - 0.74 USD
Net price for quantities from 100 m - 0.65 USDGross price for quantities from 100 m - 0.65 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m