+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T130-3.2D

Tip; chisel; 3.2mm; for soldering iron,for soldering station


Manufacturer: ATTEN

Manufacturer part number:
T130-3.2D
TME Symbol:
MS-T130-3.2D

Specification

Manufacturer
ATTEN
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
3.2mm
Related items
MS-900, MS-GT-Y130
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight35.58 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips ATTEN,
*
T130-3.2D
28 in TME stock
Net price for quantities from 1 pcs - 22.00 USDGross price for quantities from 1 pcs - 22.00 USD
Net price for quantities from 5 pcs - 19.80 USDGross price for quantities from 5 pcs - 19.80 USD
Net price for quantities from 10 pcs - 17.61 USDGross price for quantities from 10 pcs - 17.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.