+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T150-3C

Tip; conical sloped; 3mm; for soldering station


Manufacturer: ATTEN

Manufacturer part number:
T150-3C
TME Symbol:
MS-T150-3C

Specification

Manufacturer
ATTEN
Type of tip
with heating element
Tip shape
conical sloped
Tip dimensions
3mm
Applications of soldering equipment
for soldering station
Related items
MS-GT-Y150
Gross weight42.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips ATTEN,
*
T150-3C
18 in TME stock
Net price for quantities from 1 pcs - 25.00 USDGross price for quantities from 1 pcs - 25.00 USD
Net price for quantities from 5 pcs - 22.50 USDGross price for quantities from 5 pcs - 22.50 USD
Net price for quantities from 10 pcs - 20.00 USDGross price for quantities from 10 pcs - 20.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.